Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

TPS5450MDDAREP

DigiKey Part Number
296-24950-2-ND - Tape & Reel (TR)
296-24950-1-ND - Cut Tape (CT)
296-24950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS5450MDDAREP
Description
IC REG BUCK ADJ 5A 8SOPWR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS5450MDDAREP Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
32.04V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
500kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-55°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
5.5V
Supplier Device Package
8-SO PowerPad
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,947
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.57000¥175.57
10¥140.24300¥1,402.43
25¥131.41680¥3,285.42
100¥123.43130¥12,343.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥118.65512¥296,637.80
Manufacturers Standard Package