TPS543320RPYR | |
---|---|
DigiKey Part Number | 296-TPS543320RPYRTR-ND - Tape & Reel (TR) 296-TPS543320RPYRCT-ND - Cut Tape (CT) 296-TPS543320RPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS543320RPYR |
Description | IC REG BUCK ADJ 3A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS543320RPYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥19.16200 | ¥191.62 |
25 | ¥18.07480 | ¥451.87 |
100 | ¥15.40090 | ¥1,540.09 |
250 | ¥14.46120 | ¥3,615.30 |
500 | ¥12.65356 | ¥6,326.78 |
1,000 | ¥10.48434 | ¥10,484.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.76132 | ¥29,283.96 |
6,000 | ¥9.39979 | ¥56,398.74 |