
SST25VF020B-80-4C-SAE-T | |
|---|---|
DigiKey Part Number | SST25VF020B-80-4C-SAE-TTR-ND - Tape & Reel (TR) SST25VF020B-80-4C-SAE-TCT-ND - Cut Tape (CT) SST25VF020B-80-4C-SAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF020B-80-4C-SAE-T |
Description | IC FLASH 2MBIT SPI 80MHZ 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 80 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF020B-80-4C-SAE-T Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 10µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF020B-80-4C-SAE | Microchip Technology | 238 | SST25VF020B-80-4C-SAE-ND | ¥9.13000 | Direct |
| SST25PF020B-80-4C-SAE-T | Microchip Technology | 2,268 | SST25PF020B-80-4C-SAE-TCT-ND | ¥9.49000 | Similar |
| SST25VF020-20-4C-SAE-T | Microchip Technology | 9,718 | SST25VF020-20-4C-SAE-TCT-ND | ¥10.92000 | Similar |
| AT25DF021A-SSHN-T | Renesas Electronics Corporation | 95,524 | 1265-1163-1-ND | ¥8.86000 | Similar |
| AT25XE021A-SSHN-T | Renesas Electronics Corporation | 3,496 | 1265-1140-1-ND | ¥11.10000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3300 |
| Tape & Reel (TR): | 3300 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.49000 | ¥9.49 |
| 25 | ¥9.22160 | ¥230.54 |
| 100 | ¥8.95280 | ¥895.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥8.95287 | ¥29,544.47 |




