


TPS5430QDDARQ1 | |
|---|---|
DigiKey Part Number | 296-23177-2-ND - Tape & Reel (TR) 296-23177-1-ND - Cut Tape (CT) 296-23177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5430QDDARQ1 |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5430QDDARQ1 Models |
Category | Voltage - Output (Max) 32.04V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 5.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS5430DDARG4 | Texas Instruments | 60 | 296-35990-1-ND | ¥36.88000 | Parametric Equivalent |
| TPS5430MDDAREP | Texas Instruments | 2,418 | 296-24266-1-ND | ¥175.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.09000 | ¥47.09 |
| 10 | ¥35.91000 | ¥359.10 |
| 25 | ¥33.11120 | ¥827.78 |
| 100 | ¥30.03590 | ¥3,003.59 |
| 250 | ¥28.71072 | ¥7,177.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥26.19184 | ¥65,479.60 |












