Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LT6233CS6#TRPBF

DigiKey Part Number
LT6233CS6#TRPBFTR-ND - Tape & Reel (TR)
LT6233CS6#TRPBFCT-ND - Cut Tape (CT)
LT6233CS6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6233CS6#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6233CS6#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
1.15mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
55 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12.6 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
17V/µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Gain Bandwidth Product
60 MHz
Supplier Device Package
TSOT-23-6
Current - Input Bias
1.5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,014
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.24000¥45.24
10¥34.55200¥345.52
25¥31.87600¥796.90
100¥28.93420¥2,893.42
250¥27.71044¥6,927.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥25.25693¥63,142.33
Manufacturers Standard Package