180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEPF180M

DigiKey Part Number
P16302-ND
Manufacturer
Manufacturer Product Number
16SEPF180M
Description
CAP ALUM POLY 180UF 20% 16V TH
Customer Reference
Detailed Description
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SEPF180M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
180 µF
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
22mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16SVPF180MPanasonic Industry6,061P16479CT-ND¥12.49000MFR Recommended
In-Stock: 56
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥6.81400¥68.14
50¥5.21680¥260.84
100¥4.71310¥471.31
500¥3.84422¥1,922.11
1,000¥3.57065¥3,570.65
3,000¥3.22858¥9,685.74
5,000¥3.10074¥15,503.70
Manufacturers Standard Package