


TPS5430DDARG4 | |
|---|---|
DigiKey Part Number | 296-35990-2-ND - Tape & Reel (TR) 296-35990-1-ND - Cut Tape (CT) 296-35990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5430DDARG4 |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5430DDARG4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.04V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 5.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS5430MDDAREP | Texas Instruments | 2,418 | 296-24266-1-ND | ¥175.57000 | Parametric Equivalent |
| TPS5430QDDARQ1 | Texas Instruments | 2,001 | 296-23177-1-ND | ¥47.09000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 10 | ¥27.96900 | ¥279.69 |
| 25 | ¥25.73960 | ¥643.49 |
| 100 | ¥23.28580 | ¥2,328.58 |
| 250 | ¥22.11628 | ¥5,529.07 |
| 500 | ¥22.07956 | ¥11,039.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.21832 | ¥50,545.80 |




