TPS53353DQPR | ||
---|---|---|
DigiKey Part Number | 296-29490-2-ND - Tape & Reel (TR) 296-29490-1-ND - Cut Tape (CT) 296-29490-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS53353DQPR | |
Description | IC REG BUCK ADJ 20A 22SON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 22-PowerLFDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS53353DQPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-LSON-CLIP (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.29000 | ¥58.29 |
10 | ¥52.62200 | ¥526.22 |
25 | ¥50.17560 | ¥1,254.39 |
100 | ¥43.56780 | ¥4,356.78 |
250 | ¥41.60988 | ¥10,402.47 |
500 | ¥37.93834 | ¥18,969.17 |
1,000 | ¥33.04303 | ¥33,043.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.81923 | ¥79,548.07 |