TPS51225RUKT | |
---|---|
DigiKey Part Number | 296-36798-2-ND - Tape & Reel (TR) 296-36798-1-ND - Cut Tape (CT) 296-36798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51225RUKT |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51225RUKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz, 355kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | 3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.87500 | ¥188.75 |
25 | ¥17.80560 | ¥445.14 |
100 | ¥15.17180 | ¥1,517.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.24576 | ¥3,561.44 |
500 | ¥12.46488 | ¥6,232.44 |
1,250 | ¥10.32809 | ¥12,910.11 |
2,500 | ¥9.61580 | ¥24,039.50 |
6,250 | ¥9.25965 | ¥57,872.81 |