TPS51225EVM-133 | |
---|---|
DigiKey Part Number | 296-52498-ND |
Manufacturer | |
Manufacturer Product Number | TPS51225EVM-133 |
Description | EVAL MODULE FOR TPS51225-133 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS51225 D-CAP™ DC/DC, Step Down with LDO 4, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | 3.3V, 3.3V, 5V, 5V | |
Current - Output | 10A, 10A, 100mA, 100mA | |
Voltage - Input | 8V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz, 355kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS51225 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.52000 | ¥1,960.52 |