TPS25910RSAT | ||
---|---|---|
DigiKey Part Number | 296-39385-2-ND - Tape & Reel (TR) 296-39385-1-ND - Cut Tape (CT) 296-39385-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS25910RSAT | |
Description | IC HOT SWAP CTRLR GP 16QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS25910RSAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit, UVLO | |
Programmable Features | Current Limit, Slew Rate | |
Voltage - Supply | 3V ~ 20V | |
Current - Output (Max) | 5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.04800 | ¥260.48 |
25 | ¥24.62480 | ¥615.62 |
100 | ¥21.34180 | ¥2,134.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.24752 | ¥5,061.88 |
500 | ¥18.16828 | ¥9,084.14 |
1,250 | ¥15.32258 | ¥19,153.23 |
2,500 | ¥14.55645 | ¥36,391.12 |