TPS22916CYFPT | ||
---|---|---|
DigiKey Part Number | 296-47464-2-ND - Tape & Reel (TR) 296-47464-1-ND - Cut Tape (CT) 296-47464-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS22916CYFPT | |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS22916CYFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 200mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.43900 | ¥84.39 |
25 | ¥8.00920 | ¥200.23 |
100 | ¥6.57900 | ¥657.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.15012 | ¥1,537.53 |
500 | ¥5.43492 | ¥2,717.46 |
1,250 | ¥4.29066 | ¥5,363.32 |
2,500 | ¥4.00465 | ¥10,011.62 |
6,250 | ¥3.80442 | ¥23,777.62 |
12,500 | ¥3.66140 | ¥45,767.50 |