Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2068CDGN

DigiKey Part Number
TPS2068CDGN-ND
Manufacturer
Manufacturer Product Number
TPS2068CDGN
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2068CDGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
69mOhm
Input Type
Inverting
Features
Output Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥6.41700¥64.17
80¥5.20988¥416.79
160¥4.93956¥790.33
320¥4.71703¥1,509.45
560¥4.56646¥2,557.22
1,040¥4.42528¥4,602.29
2,560¥4.25908¥10,903.24
5,040¥4.15905¥20,961.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

47,015In Stock
Ships from Rochester Electronics, LLC