
TPS2061CDBVR | |
|---|---|
DigiKey Part Number | 296-39352-2-ND - Tape & Reel (TR) 296-39352-1-ND - Cut Tape (CT) 296-39352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2061CDBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2061CDBVR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 96mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Output Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9742AGJ5F | Richtek USA Inc. | 2,207 | 1028-1426-1-ND | ¥15.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.68156 | ¥8,044.68 |
| 6,000 | ¥2.61310 | ¥15,678.60 |
| 9,000 | ¥2.57882 | ¥23,209.38 |
| 15,000 | ¥2.54084 | ¥38,112.60 |
| 21,000 | ¥2.51865 | ¥52,891.65 |
| 30,000 | ¥2.49730 | ¥74,919.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 10 | ¥4.21700 | ¥42.17 |
| 25 | ¥3.77800 | ¥94.45 |
| 100 | ¥3.30000 | ¥330.00 |
| 250 | ¥3.07224 | ¥768.06 |
| 500 | ¥2.93456 | ¥1,467.28 |
| 1,000 | ¥2.82140 | ¥2,821.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.89500 | ¥38.95 |
| 25 | ¥3.49000 | ¥87.25 |
| 100 | ¥3.04830 | ¥304.83 |
| 250 | ¥2.83792 | ¥709.48 |
| 500 | ¥2.71074 | ¥1,355.37 |
| 1,000 | ¥2.60621 | ¥2,606.21 |










