TPL5000DGST | ||
---|---|---|
DigiKey Part Number | 296-36532-2-ND - Tape & Reel (TR) 296-36532-1-ND - Cut Tape (CT) 296-36532-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPL5000DGST | |
Description | IC OSC PROG TIMER 10-VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Timer IC 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPL5000DGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | 30 nA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.93100 | ¥139.31 |
25 | ¥13.14160 | ¥328.54 |
100 | ¥11.19670 | ¥1,119.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.51356 | ¥2,628.39 |
500 | ¥9.19940 | ¥4,599.70 |
1,250 | ¥7.62234 | ¥9,527.93 |
2,500 | ¥7.09665 | ¥17,741.62 |
6,250 | ¥6.83380 | ¥42,711.25 |