NRF24AP2-8CHQ32-T | ||
---|---|---|
DigiKey Part Number | 4823-NRF24AP2-8CHQ32-T-ND | |
Manufacturer | ||
Manufacturer Product Number | NRF24AP2-8CHQ32-T | |
Description | IC RF TXRX ISM>1GHZ 32VFQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM > 1GHz ANT™ 2.4GHz 32-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 0dBm | |
Sensitivity | -85dBm | |
Memory Size | - | |
Serial Interfaces | USART | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 17mA | |
Current - Transmitting | 11mA ~ 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.71000 | ¥34.71 |
100 | ¥30.28370 | ¥3,028.37 |