TPD3S716QDBQRQ1 | ||
---|---|---|
DigiKey Part Number | 296-44161-2-ND - Tape & Reel (TR) 296-44161-1-ND - Cut Tape (CT) 296-44161-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPD3S716QDBQRQ1 | |
Description | IC DIODE INTERFACE PROT 16SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TPD3S716QDBQRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 18V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥12.51100 | ¥125.11 |
100 | ¥9.95960 | ¥995.96 |
500 | ¥8.42738 | ¥4,213.69 |
1,000 | ¥7.15051 | ¥7,150.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.79300 | ¥16,982.50 |
5,000 | ¥6.53763 | ¥32,688.15 |
12,500 | ¥6.32120 | ¥79,015.00 |