
SN74AUP1T04DCKR | |
|---|---|
DigiKey Part Number | 296-27390-2-ND - Tape & Reel (TR) 296-27390-1-ND - Cut Tape (CT) 296-27390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T04DCKR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.35V ~ 0.5V |
Series | Input Logic Level - High 1.1V ~ 1.19V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2.3V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.53000 | ¥15.30 |
| 25 | ¥1.35640 | ¥33.91 |
| 100 | ¥1.16190 | ¥116.19 |
| 250 | ¥1.07012 | ¥267.53 |
| 500 | ¥1.01472 | ¥507.36 |
| 1,000 | ¥0.96908 | ¥969.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.91268 | ¥2,738.04 |
| 6,000 | ¥0.88506 | ¥5,310.36 |
| 9,000 | ¥0.87123 | ¥7,841.07 |
| 15,000 | ¥0.85590 | ¥12,838.50 |
| 21,000 | ¥0.84695 | ¥17,785.95 |
| 30,000 | ¥0.83834 | ¥25,150.20 |









