TPD2E001DRST-NM | ||
---|---|---|
DigiKey Part Number | 296-29887-2-ND - Tape & Reel (TR) 296-29887-1-ND - Cut Tape (CT) 296-29887-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPD2E001DRST-NM | |
Description | TVS DIODE 5.5VWM 6SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-SON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPD2E001DRST-NM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥10.40900 | ¥104.09 |
100 | ¥8.09690 | ¥809.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.01956 | ¥2,004.89 |
500 | ¥6.86286 | ¥3,431.43 |
1,250 | ¥5.59050 | ¥6,988.12 |
2,500 | ¥5.26278 | ¥13,156.95 |
6,250 | ¥5.01218 | ¥31,326.12 |
12,500 | ¥4.78085 | ¥59,760.62 |