10M16SAU169C8G | ||
---|---|---|
DigiKey Part Number | 544-3110-ND | |
Manufacturer | ||
Manufacturer Product Number | 10M16SAU169C8G | |
Description | IC FPGA 130 I/O 169UBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 130 562176 16000 169-LFBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | 10M16SAU169C8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1000 | |
Number of Logic Elements/Cells | 16000 | |
Total RAM Bits | 562176 | |
Number of I/O | 130 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 169-UBGA (11x11) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.83000 | ¥358.83 |
25 | ¥287.16280 | ¥7,179.07 |
100 | ¥279.77700 | ¥27,977.70 |