
TPA711DR | |
|---|---|
DigiKey Part Number | 296-1950-2-ND - Tape & Reel (TR) 296-1950-1-ND - Cut Tape (CT) 296-1950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA711DR |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA711DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.91300 | ¥69.13 |
| 25 | ¥6.25520 | ¥156.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.61472 | ¥11,536.80 |
| 5,000 | ¥4.50498 | ¥22,524.90 |
| 7,500 | ¥4.45005 | ¥33,375.38 |
| 12,500 | ¥4.38917 | ¥54,864.62 |
| 17,500 | ¥4.35361 | ¥76,188.18 |


