Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA711DGN

DigiKey Part Number
296-26890-5-ND
Manufacturer
Manufacturer Product Number
TPA711DGN
Description
IC AMP CLASS AB MONO 700MW 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA711DGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
700mW x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-HVSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥9.58400¥95.84
80¥7.86438¥629.15
160¥7.48194¥1,197.11
320¥7.16641¥2,293.25
560¥6.95313¥3,893.75
1,040¥6.75294¥7,023.06
2,560¥6.51743¥16,684.62
5,040¥6.37568¥32,133.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.