Similar
Similar
Similar
Similar
Similar

TPA6211A1DGNR | |
|---|---|
DigiKey Part Number | 296-26889-2-ND - Tape & Reel (TR) 296-26889-1-ND - Cut Tape (CT) 296-26889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6211A1DGNR |
Description | IC AMP CLASS AB MONO 3.1W 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6211A1DGNR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 3.1W x 1 @ 3Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4819MM/NOPB | Texas Instruments | 2,282 | 296-35225-1-ND | ¥13.15000 | Similar |
| LM4819MMX/NOPB | Texas Instruments | 3,298 | 296-38127-1-ND | ¥9.10000 | Similar |
| LM4889MMX/NOPB | Texas Instruments | 3,364 | 296-38132-1-ND | ¥9.31000 | Similar |
| LM4890MM/NOPB | Texas Instruments | 2,557 | 296-39022-1-ND | ¥15.80000 | Similar |
| LM4890MMX/NOPB | Texas Instruments | 6,370 | 296-47790-1-ND | ¥10.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.75500 | ¥37.55 |
| 25 | ¥3.36440 | ¥84.11 |
| 100 | ¥2.93670 | ¥293.67 |
| 250 | ¥2.73208 | ¥683.02 |
| 500 | ¥2.60918 | ¥1,304.59 |
| 1,000 | ¥2.50779 | ¥2,507.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.40085 | ¥6,002.12 |
| 5,000 | ¥2.33639 | ¥11,681.95 |
| 7,500 | ¥2.30412 | ¥17,280.90 |
| 12,500 | ¥2.26835 | ¥28,354.38 |
| 17,500 | ¥2.24745 | ¥39,330.38 |
| 25,000 | ¥2.22734 | ¥55,683.50 |











