N-Channel 20 V 6A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3420

DigiKey Part Number
785-1014-2-ND - Tape & Reel (TR)
785-1014-1-ND - Cut Tape (CT)
785-1014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3420
Description
MOSFET N-CH 20V 6A SOT23-3L
Customer Reference
Detailed Description
N-Channel 20 V 6A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683,100
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.79000¥4.79
10¥2.97400¥29.74
100¥1.89370¥189.37
500¥1.42728¥713.64
1,000¥1.27661¥1,276.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.08494¥3,254.82
6,000¥0.98832¥5,929.92
9,000¥0.93907¥8,451.63
15,000¥0.88371¥13,255.65
21,000¥0.85093¥17,869.53
30,000¥0.81907¥24,572.10
75,000¥0.76910¥57,682.50
Manufacturers Standard Package