
LM4890MM/NOPB | |
|---|---|
DigiKey Part Number | 296-39022-2-ND - Tape & Reel (TR) 296-39022-1-ND - Cut Tape (CT) 296-39022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4890MM/NOPB |
Description | IC AMP CLASS AB MONO 1W 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4890MM/NOPB Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-VSSOP |
Type Class AB | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥11.63600 | ¥116.36 |
| 25 | ¥10.59240 | ¥264.81 |
| 100 | ¥9.44190 | ¥944.19 |
| 250 | ¥8.89324 | ¥2,223.31 |
| 500 | ¥8.56242 | ¥4,281.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.97469 | ¥8,974.69 |
| 2,000 | ¥8.73212 | ¥17,464.24 |
| 3,000 | ¥8.61073 | ¥25,832.19 |
| 5,000 | ¥8.47613 | ¥42,380.65 |
| 7,000 | ¥8.39750 | ¥58,782.50 |
| 10,000 | ¥8.32185 | ¥83,218.50 |

