
LM4890MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-47790-2-ND - Tape & Reel (TR) 296-47790-1-ND - Cut Tape (CT) 296-47790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4890MMX/NOPB |
Description | IC AMP CLASS AB MONO 1W 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4890MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.70700 | ¥77.07 |
| 25 | ¥6.98280 | ¥174.57 |
| 100 | ¥6.18150 | ¥618.15 |
| 250 | ¥5.79964 | ¥1,449.91 |
| 500 | ¥5.56942 | ¥2,784.71 |
| 1,000 | ¥5.37989 | ¥5,379.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥5.11831 | ¥17,914.08 |
| 7,000 | ¥5.00859 | ¥35,060.13 |
| 10,500 | ¥4.95361 | ¥52,012.91 |

