
LM4819MM/NOPB | |
|---|---|
DigiKey Part Number | 296-35225-2-ND - Tape & Reel (TR) 296-35225-1-ND - Cut Tape (CT) 296-35225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4819MM/NOPB |
Description | IC AMP CLSS AB MONO 350MW 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4819MM/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-VSSOP |
Type Class AB | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 350mW x 1 @ 16Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥9.59300 | ¥95.93 |
| 25 | ¥8.71000 | ¥217.75 |
| 100 | ¥7.73820 | ¥773.82 |
| 250 | ¥7.27460 | ¥1,818.65 |
| 500 | ¥6.99510 | ¥3,497.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.76477 | ¥6,764.77 |
| 2,000 | ¥6.57539 | ¥13,150.78 |
| 3,000 | ¥6.48048 | ¥19,441.44 |
| 5,000 | ¥6.37534 | ¥31,876.70 |
| 7,000 | ¥6.31393 | ¥44,197.51 |
| 10,000 | ¥6.25483 | ¥62,548.30 |

