
TPA6138A2PWR | |
|---|---|
DigiKey Part Number | 296-28248-2-ND - Tape & Reel (TR) 296-28248-1-ND - Cut Tape (CT) 296-28248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6138A2PWR |
Description | IC AMP CLSS AB STER 40MW 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6138A2PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 40mW x 2 @ 32Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.41600 | ¥44.16 |
| 25 | ¥3.96600 | ¥99.15 |
| 100 | ¥3.47490 | ¥347.49 |
| 250 | ¥3.24036 | ¥810.09 |
| 500 | ¥3.09896 | ¥1,549.48 |
| 1,000 | ¥2.98252 | ¥2,982.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.88676 | ¥5,773.52 |
| 4,000 | ¥2.80791 | ¥11,231.64 |
| 6,000 | ¥2.76842 | ¥16,610.52 |
| 10,000 | ¥2.72468 | ¥27,246.80 |
| 14,000 | ¥2.69910 | ¥37,787.40 |
| 20,000 | ¥2.67453 | ¥53,490.60 |

