Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6135A2RTET

DigiKey Part Number
296-TPA6135A2RTETTR-ND - Tape & Reel (TR)
296-TPA6135A2RTETCT-ND - Cut Tape (CT)
296-TPA6135A2RTETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6135A2RTET
Description
IC AMP CLASS AB STER 25MW 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPA6135A2RTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
25mW x 2 @ 16Ohm
Voltage - Supply
2.3V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
16-WQFN (3x3)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.25000¥20.25
10¥15.01600¥150.16
25¥13.70400¥342.60
100¥12.26000¥1,226.00
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥11.15562¥5,577.81

Other Suppliers on DigiKey

39,640In Stock
Ships from Rochester Electronics, LLC