Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
28-HTSSOP

TPA3136AD2PWP

DigiKey Part Number
296-47414-ND
Manufacturer
Manufacturer Product Number
TPA3136AD2PWP
Description
IC AMP CLASS D STER 10W 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3136AD2PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
10W x 2 @ 8Ohm
Voltage - Supply
4.5V ~ 14.4V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TA)
Supplier Device Package
28-HTSSOP
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 517
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.86000¥17.86
10¥13.22300¥132.23
50¥11.35920¥567.96
100¥10.78030¥1,078.03
250¥10.17000¥2,542.50
500¥9.80198¥4,900.99
1,000¥9.49907¥9,499.07
2,500¥9.17928¥22,948.20
5,000¥8.98662¥44,933.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.