
TPA3126D2DAD | |
|---|---|
DigiKey Part Number | 296-49070-ND |
Manufacturer | |
Manufacturer Product Number | TPA3126D2DAD |
Description | IC AMP CLASS D STER 50W 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3126D2DAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.60000 | ¥30.60 |
| 10 | ¥23.07200 | ¥230.72 |
| 46 | ¥20.17783 | ¥928.18 |
| 138 | ¥18.74145 | ¥2,586.32 |
| 276 | ¥18.03855 | ¥4,978.64 |


