


TPA3118D2DAP | |
|---|---|
DigiKey Part Number | 296-30431-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3118D2DAP |
Description | IC AMP CLASS D STER 30W 32HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3118D2DAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.42000 | ¥31.42 |
| 10 | ¥23.72600 | ¥237.26 |
| 46 | ¥20.76391 | ¥955.14 |
| 138 | ¥19.29283 | ¥2,662.41 |
| 276 | ¥18.57221 | ¥5,125.93 |
| 506 | ¥18.04789 | ¥9,132.23 |
| 1,012 | ¥17.54778 | ¥17,758.35 |
| 2,530 | ¥17.01993 | ¥43,060.42 |




