



TPA2016D2EVM | |
|---|---|
DigiKey Part Number | 296-31088-ND |
Manufacturer | |
Manufacturer Product Number | TPA2016D2EVM |
Description | EVAL BOARD FOR TPA2016D2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA2016D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.72W x 2 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Utilized IC / Part | TPA2016D2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,601.93000 | ¥1,601.93 |


