
TPA2010D1YZFT | |
|---|---|
DigiKey Part Number | 296-16659-2-ND - Tape & Reel (TR) 296-16659-1-ND - Cut Tape (CT) 296-16659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2010D1YZFT |
Description | IC AMP CLASS D MONO 2.5W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2010D1YZFT Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class D | Package / Case 9-UFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2.5W x 1 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5469GUL-E2 | Rohm Semiconductor | 3,017 | BD5469GUL-E2CT-ND | ¥13.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥7.01300 | ¥70.13 |
| 25 | ¥6.33800 | ¥158.45 |
| 100 | ¥5.59710 | ¥559.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.24416 | ¥1,311.04 |
| 500 | ¥5.03146 | ¥2,515.73 |
| 750 | ¥4.92505 | ¥3,693.79 |
| 1,250 | ¥4.80692 | ¥6,008.65 |
| 1,750 | ¥4.73795 | ¥8,291.41 |
| 2,500 | ¥4.67159 | ¥11,678.98 |












