
LMK00105SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-35192-2-ND - Tape & Reel (TR) 296-35192-1-ND - Cut Tape (CT) 296-35192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00105SQE/NOPB |
Description | IC CLK BUFFER 2:5 200MHZ 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:5 200 MHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00105SQE/NOPB Models |
Category | Output LVCMOS |
Manufacturer Texas Instruments | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-WFQFN Exposed Pad |
Ratio - Input:Output 2:5 | Supplier Device Package 24-WQFN (4x4) |
Differential - Input:Output Yes/No | Base Product Number |
Input HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.54000 | ¥60.54 |
| 10 | ¥46.70100 | ¥467.01 |
| 25 | ¥43.23240 | ¥1,080.81 |
| 100 | ¥39.41980 | ¥3,941.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥40.70716 | ¥10,176.79 |
| 500 | ¥39.52108 | ¥19,760.54 |
| 750 | ¥38.92733 | ¥29,195.50 |
| 1,250 | ¥38.26926 | ¥47,836.58 |
| 1,750 | ¥37.88461 | ¥66,298.07 |











