TPA1517DWP | ||
---|---|---|
DigiKey Part Number | 296-7007-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TPA1517DWP | |
Description | IC AMP CLASS AB STER 6W 20SOPWR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-HSOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TPA1517DWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 6W x 2 @ 4Ohm | |
Voltage - Supply | 9.5V ~ 18V | |
Features | Mute, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-HSOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.58000 | ¥38.58 |
10 | ¥34.63500 | ¥346.35 |
25 | ¥32.74200 | ¥818.55 |
100 | ¥28.37560 | ¥2,837.56 |
250 | ¥26.92008 | ¥6,730.02 |
500 | ¥24.15552 | ¥12,077.76 |
1,000 | ¥20.37207 | ¥20,372.07 |
2,500 | ¥19.35347 | ¥48,383.68 |