
PGA2311U | |
|---|---|
DigiKey Part Number | PGA2311U-ND |
Manufacturer | |
Manufacturer Product Number | PGA2311U |
Description | IC VOLUME CONTROL 2-CH 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA2311U Models |
Category | Voltage - Supply ±4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Specifications 31.5dB ~ -95.5dB |
Part Status Active | Mounting Type Surface Mount |
Function Volume Control | Grade Automotive |
Applications Audio, Musical Instruments | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Channels 2 | Supplier Device Package 16-SOIC |
Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.23000 | ¥100.23 |
| 10 | ¥78.64800 | ¥786.48 |
| 40 | ¥70.97300 | ¥2,838.92 |
| 120 | ¥66.68992 | ¥8,002.79 |
| 280 | ¥64.17989 | ¥17,970.37 |
| 520 | ¥62.68912 | ¥32,598.34 |
| 1,000 | ¥61.37230 | ¥61,372.30 |



