DS90CF366MTDX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-41250-2-ND - Tape & Reel (TR) 296-41250-1-ND - Cut Tape (CT) 296-41250-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS90CF366MTDX/NOPB | |
Description | IC INTERFACE SPECIALIZED 48TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Interface 48-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DS90CF366MTDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.90000 | ¥33.90 |
10 | ¥30.44600 | ¥304.46 |
25 | ¥28.78280 | ¥719.57 |
100 | ¥24.94640 | ¥2,494.64 |
250 | ¥23.66696 | ¥5,916.74 |
500 | ¥21.23628 | ¥10,618.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.91012 | ¥17,910.12 |
2,000 | ¥17.01462 | ¥34,029.24 |