FC4SDCBMF3.6864-T1 | ||
---|---|---|
DigiKey Part Number | 631-1004-2-ND - Tape & Reel (TR) 631-1004-1-ND - Cut Tape (CT) 631-1004-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FC4SDCBMF3.6864-T1 | |
Description | CRYSTAL 3.6864MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | FC4SDCBMF3.6864-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Resource Type | Link |
---|---|
Datasheets | C4SD Series Datasheet |
Environmental Information | FK135 Series RoHS Certificate |
Featured Product | HC49SDLF Series SMD Crystal |
EDA Models | FC4SDCBMF3.6864-T1 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.77200 | ¥27.72 |
50 | ¥2.49420 | ¥124.71 |
100 | ¥2.21690 | ¥221.69 |
500 | ¥2.10600 | ¥1,053.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.77351 | ¥1,773.51 |
3,000 | ¥1.66268 | ¥4,988.04 |
5,000 | ¥1.60725 | ¥8,036.25 |
10,000 | ¥1.55183 | ¥15,518.30 |
Attribute | Description |
---|---|
Other Names | FOXSDLF/0368-20 FOXSDLF036820 FOXSDLF/0368-20/TR 631-1004-1 631-1004-2 FC4SDCBMF3.6864 631-1004-6 |
Standard Package | 1,000 |