4 Circuit IC Switch 1:1 160Ohm 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX6111RTER

DigiKey Part Number
296-53260-2-ND - Tape & Reel (TR)
296-53260-1-ND - Cut Tape (CT)
296-53260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6111RTER
Description
IC SWITCH SPST X 4 160OHM 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 160Ohm 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TMUX6111RTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
78ns, 68ns
Manufacturer
Texas Instruments
-3db Bandwidth
800MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
0.6pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
2.5pF, 2.4pF
Switch Circuit
SPST
Current - Leakage (IS(off)) (Max)
20pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-100dB ~ -115dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
160Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
2.5Ohm
Package / Case
16-WFQFN Exposed Pad
Voltage - Supply, Single (V+)
10V ~ 16.5V
Supplier Device Package
16-WQFN (3x3)
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMUX6112RTERTexas Instruments2,509296-53262-1-ND¥6.05000Parametric Equivalent
TMUX6113RTERTexas Instruments3,804296-53264-1-ND¥6.05000Parametric Equivalent
In-Stock: 1,999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.03000¥50.03
10¥38.35600¥383.56
25¥35.44520¥886.13
100¥32.24220¥3,224.22
250¥30.71476¥7,678.69
500¥29.79416¥14,897.08
1,000¥29.03670¥29,036.70
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥32.20882¥96,626.46
Manufacturers Standard Package