
TMUX6112RTER | |
|---|---|
DigiKey Part Number | 296-53262-2-ND - Tape & Reel (TR) 296-53262-1-ND - Cut Tape (CT) 296-53262-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TMUX6112RTER |
Description | IC SWITCH SPST X 4 160OHM 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 160Ohm 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6112RTER Models |
Category | Switch Time (Ton, Toff) (Max) 78ns, 68ns |
Manufacturer Texas Instruments | -3db Bandwidth 800MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 0.6pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2.5pF, 2.4pF |
Switch Circuit SPST | Current - Leakage (IS(off)) (Max) 20pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -100dB ~ -115dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 160Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.5Ohm | Package / Case 16-WFQFN Exposed Pad |
Voltage - Supply, Single (V+) 10V ~ 16.5V | Supplier Device Package 16-WQFN (3x3) |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX6111RTER | Texas Instruments | 1,999 | 296-53260-1-ND | ¥50.03000 | Parametric Equivalent |
| TMUX6113RTER | Texas Instruments | 3,804 | 296-53264-1-ND | ¥50.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.03000 | ¥50.03 |
| 10 | ¥38.35600 | ¥383.56 |
| 25 | ¥35.44520 | ¥886.13 |
| 100 | ¥32.24220 | ¥3,224.22 |
| 250 | ¥31.99960 | ¥7,999.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥28.10095 | ¥84,302.85 |

