TMP6431DECT | ||
---|---|---|
DigiKey Part Number | 296-TMP6431DETR-ND - Tape & Reel (TR) 296-TMP6431DECT-ND - Cut Tape (CT) 296-TMP6431DEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP6431DECT | |
Description | 47K THERMISTOR PRODUCT | |
Customer Reference | ||
Detailed Description | PTC Thermistor 47 kOhms 0402 (1006 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP6431DECT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 47 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 2-X1SON (1x0.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.14572 | ¥1,036.43 |
500 | ¥3.83476 | ¥1,917.38 |
750 | ¥3.62755 | ¥2,720.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.21900 | ¥62.19 |
25 | ¥4.97480 | ¥124.37 |
100 | ¥4.56030 | ¥456.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.22300 | ¥62.23 |
25 | ¥4.97480 | ¥124.37 |
100 | ¥4.56030 | ¥456.03 |