TMP451HQDQFTQ1 | ||
---|---|---|
DigiKey Part Number | 296-53479-2-ND - Tape & Reel (TR) 296-53479-1-ND - Cut Tape (CT) 296-53479-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP451HQDQFTQ1 | |
Description | SENSOR TEMPERATURE | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.52852 | ¥2,132.13 |
500 | ¥8.06748 | ¥4,033.74 |
750 | ¥7.37604 | ¥5,532.03 |
1,250 | ¥7.14554 | ¥8,931.92 |
2,500 | ¥6.91506 | ¥17,287.65 |
6,250 | ¥6.68456 | ¥41,778.50 |
12,500 | ¥6.22355 | ¥77,794.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥12.44500 | ¥124.45 |
25 | ¥10.37320 | ¥259.33 |
50 | ¥10.14180 | ¥507.09 |
100 | ¥9.21990 | ¥921.99 |