
ADA4096-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4096-2ACPZ-R7TR-ND - Tape & Reel (TR) ADA4096-2ACPZ-R7CT-ND - Cut Tape (CT) ADA4096-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4096-2ACPZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4096-2ACPZ-R7 Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 60µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-UFDFN Exposed Pad, CSP |
Gain Bandwidth Product 786 kHz | Supplier Device Package 8-LFCSP-UD (2x2) |
-3db Bandwidth 1.52 MHz | Base Product Number |
Current - Input Bias 3 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.59000 | ¥53.59 |
| 10 | ¥41.12700 | ¥411.27 |
| 25 | ¥38.01880 | ¥950.47 |
| 100 | ¥34.60410 | ¥3,460.41 |
| 250 | ¥33.40416 | ¥8,351.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥30.19017 | ¥90,570.51 |












