
ISOM8111DFGRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8111DFGRQ1TR-ND - Tape & Reel (TR) 296-ISOM8111DFGRQ1CT-ND - Cut Tape (CT) 296-ISOM8111DFGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8111DFGRQ1 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 50mA |
Manufacturer Texas Instruments | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 300mV |
Number of Channels 1 | Grade Automotive |
Voltage - Isolation 3750Vrms | Qualification AEC-Q100 |
Current Transfer Ratio (Min) 150% @ 5mA | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Max) 230% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4.5µs, 3.7µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SOIC |
Output Type Transistor | Base Product Number |
Voltage - Output (Max) 80V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥12.04900 | ¥120.49 |
| 100 | ¥9.17970 | ¥917.97 |
| 500 | ¥7.91472 | ¥3,957.36 |
| 1,000 | ¥7.50180 | ¥7,501.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.15194 | ¥14,303.88 |
| 4,000 | ¥6.85581 | ¥27,423.24 |
| 6,000 | ¥6.70414 | ¥40,224.84 |
| 10,000 | ¥6.53315 | ¥65,331.50 |











