TMP432BDGSR | |
---|---|
DigiKey Part Number | 296-TMP432BDGSRTR-ND - Tape & Reel (TR) 296-TMP432BDGSRCT-ND - Cut Tape (CT) 296-TMP432BDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP432BDGSR |
Description | SENSOR DIGITAL -40C-125C 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP432BDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.37480 | ¥284.37 |
100 | ¥9.34470 | ¥934.47 |
250 | ¥8.73508 | ¥2,183.77 |
500 | ¥7.71942 | ¥3,859.71 |
1,000 | ¥6.09421 | ¥6,094.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.68793 | ¥14,219.82 |
5,000 | ¥5.40352 | ¥27,017.60 |
12,500 | ¥5.20039 | ¥65,004.87 |