
TLV2333IDGKT | |
|---|---|
DigiKey Part Number | 296-43808-2-ND - Tape & Reel (TR) 296-43808-1-ND - Cut Tape (CT) 296-43808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2333IDGKT |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2333IDGKT Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 70 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2333DMR2G | onsemi | 37,392 | 488-NCS2333DMR2GCT-ND | ¥7.03000 | Direct |
| MCP6V32-E/MS | Microchip Technology | 622 | MCP6V32-E/MS-ND | ¥18.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥13.62100 | ¥136.21 |
| 25 | ¥12.42160 | ¥310.54 |
| 100 | ¥11.10410 | ¥1,110.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.47544 | ¥2,618.86 |
| 500 | ¥10.09650 | ¥5,048.25 |
| 750 | ¥9.90657 | ¥7,429.93 |
| 1,250 | ¥9.69627 | ¥12,120.34 |
| 1,750 | ¥9.57335 | ¥16,753.36 |
| 2,500 | ¥9.45509 | ¥23,637.73 |











