TMP423AIDCNT | ||
---|---|---|
DigiKey Part Number | 296-23323-2-ND - Tape & Reel (TR) 296-23323-1-ND - Cut Tape (CT) 296-23323-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP423AIDCNT | |
Description | SENSOR DIGITAL -40C-125C SOT23-8 | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP423AIDCNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 15°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.19000 | ¥20.19 |
10 | ¥15.60600 | ¥156.06 |
25 | ¥13.00360 | ¥325.09 |
50 | ¥12.71460 | ¥635.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.69152 | ¥2,672.88 |
500 | ¥10.11342 | ¥5,056.71 |
750 | ¥9.24657 | ¥6,934.93 |
1,250 | ¥8.95765 | ¥11,197.06 |