SY100EP57VK4G | ||
---|---|---|
DigiKey Part Number | 576-1997-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SY100EP57VK4G | |
Description | IC DIFF DIG MULTPL 1X4:1 20TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Differential Digital Multiplexer 1 x 4:1 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SY100EP57VK4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Differential Digital Multiplexer | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.90000 | ¥53.90 |
25 | ¥44.95800 | ¥1,123.95 |
100 | ¥40.89310 | ¥4,089.31 |