TLVH431IDCKR | ||
---|---|---|
DigiKey Part Number | 296-18049-2-ND - Tape & Reel (TR) 296-18049-1-ND - Cut Tape (CT) 296-18049-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLVH431IDCKR | |
Description | IC VREF SHUNT ADJ 1.5% SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLVH431IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.52800 | ¥45.28 |
25 | ¥4.25040 | ¥106.26 |
100 | ¥3.46900 | ¥346.90 |
250 | ¥3.22236 | ¥805.59 |
500 | ¥2.74252 | ¥1,371.26 |
1,000 | ¥2.19400 | ¥2,194.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98832 | ¥5,964.96 |
6,000 | ¥1.85121 | ¥11,107.26 |
15,000 | ¥1.78264 | ¥26,739.60 |
30,000 | ¥1.71407 | ¥51,422.10 |